845-048-520-412

Heilind Number:EDA845-048-520-412
Manufacturer:EDAC
Manufacturer Number:845-048-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-520-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-520-412

Detailed Description

Enhance your electronic connections with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this advanced connector features a single row with 48 positions, ensuring efficient and reliable transmission. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation. Crafted with precision, the contact material is a high-quality Copper Alloy, facilitating optimal conductivity. With a pitch and row spacing of .1 in and .2 in respectively, it offers precise alignment and secure connections. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures versatility in various environments. Elevate your PCB connectivity with this essential component for your electronic projects.