845-048-520-512

Heilind Number:EDA845-048-520-512
Manufacturer:EDAC
Manufacturer Number:845-048-520-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-520-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-520-512

Detailed Description

Enhance your PCB connections with our Board To Board Card Edge Connector, designed for seamless integration in electronic devices. With a vibrant green color and a durable housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures both functionality and visual appeal. Featuring two rows of high-quality Copper Alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, it offers reliable power delivery at an amperage of 3A. With 48 positions available, it allows for versatile connectivity options. The straight mount orientation and a wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your PCB assembly with this essential connector, perfect for demanding industrial and electronic projects.