845-048-520-602

Heilind Number:EDA845-048-520-602
Manufacturer:EDAC
Manufacturer Number:845-048-520-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-520-602

Detailed Description

Enhance your PCB connectivity with our high-quality Board to Board Card Edge Connector. Engineered for efficiency and reliability, this connector features 48 positions with a single row layout, ensuring seamless data transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Crafted with copper alloy contacts, it offers superior conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise and snug fitting is assured. Its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various applications. Elevate your connectivity game with this essential component.