845-048-520-604

Heilind Number:EDA845-048-520-604
Manufacturer:EDAC
Manufacturer Number:845-048-520-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-520-604

Detailed Description

Enhance connectivity in your electronic projects with this versatile Board to Board PCB Connector. Featuring 48 positions in a single row, it offers seamless integration between circuit boards. The contact material, made of durable Copper Alloy, ensures reliable and efficient performance. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment during assembly. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees safety and durability. Suitable for a wide range of applications, this connector operates smoothly in temperatures ranging from -40 to 105°C. Its straight mount orientation simplifies installation, making it an essential component for your PCB projects.