845-048-520-802

Heilind Number:EDA845-048-520-802
Manufacturer:EDAC
Manufacturer Number:845-048-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-520-802

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features two rows of 48 positions, ensuring efficient data transmission. Crafted with a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees reliability in any application. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise alignment for optimal signal integrity. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C ensures stability in varying environments. Upgrade your setup with this essential component for seamless and secure connections.