845-048-520-804

Heilind Number:EDA845-048-520-804
Manufacturer:EDAC
Manufacturer Number:845-048-520-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-520-804

Detailed Description

Upgrade your PCB connections with this high-quality Board-To-Board Connector. Featuring durable UL 94V-0 Diallyl Phthalate housing material in a vibrant green hue, it adds a pop of color to your setup. With a compact design, it offers two rows of 48 positions each, ensuring seamless connectivity for your electronic components. The copper alloy contact material guarantees reliable transmission, while a pitch of .1 inches and row spacing of .2 inches provide optimal signal integrity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for both indoor and outdoor applications. Its straight mount orientation simplifies installation, making it a must-have for your PCB assembly projects. Upgrade your connectivity game with this essential component.