845-048-520-807

Heilind Number:EDA845-048-520-807
Manufacturer:EDAC
Manufacturer Number:845-048-520-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-520-807

Detailed Description

Enhance connectivity in your electronic projects with this high-performance, dual-row Board To Board PCB Connector. Designed for optimal efficiency, it features 48 positions and a .1-inch pitch, allowing for seamless data transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliability in all operating conditions, from -40 to 105°C. With copper alloy contacts and a straight mount orientation, this connector guarantees secure and stable connections. Whether you're a DIY enthusiast or a professional, this green-colored connector is a must-have for your PCB assembly needs. Elevate your projects with the perfect balance of form and function.