845-048-521-101

Heilind Number:EDA845-048-521-101
Manufacturer:EDAC
Manufacturer Number:845-048-521-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-521-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, its precision-engineered construction ensures reliable data transmission. The durable UL 94V-0 Diallyl Phthalate housing, along with Copper Alloy contacts, guarantees long-lasting quality. With 48 positions in a single row, this connector facilitates efficient signal routing. The straight mount orientation and .1-inch pitch make it easy to install, while the -40 to 105 °C operating temperature range ensures optimal functionality in various environments. Perfect for a wide range of applications, from consumer electronics to industrial machinery, this connector is a must-have for any project requiring secure and stable board-to-board connections. Upgrade your connectivity solutions with this essential component.