845-048-521-102

Heilind Number:EDA845-048-521-102
Manufacturer:EDAC
Manufacturer Number:845-048-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-521-102

Detailed Description

Enhance your PCB connectivity with this high-performance green Board To Board PCB Connector. Designed for durability, its housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring safety and reliability in any application. With one row featuring 48 contact positions, this connector allows for seamless data transmission. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Trust in its straight mount orientation for easy installation and secure connections. Elevate your PCB assembly with this essential component.