845-048-521-103

Heilind Number:EDA845-048-521-103
Manufacturer:EDAC
Manufacturer Number:845-048-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-521-103

Detailed Description

Enhance your PCB connection setup with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 48 positions with a single row layout and a pitch of .1 inches, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees reliability even in demanding environments. With a straight mount orientation and a row spacing of .2 inches, installation is hassle-free. Operating within a wide temperature range of -40 to 105 °C, it's suitable for various applications. Upgrade your connectivity solutions with this essential component.