845-048-521-104

Heilind Number:EDA845-048-521-104
Manufacturer:EDAC
Manufacturer Number:845-048-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-521-104

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a contact material of Copper Alloy and a pitch of .1 in, it guarantees reliable and efficient data transfer. Boasting a single row design with 48 positions, it offers ample connectivity options. The straight mount orientation and compact size make it ideal for tight spaces. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Upgrade your PCB connections with this essential component.