845-048-521-107

Heilind Number:EDA845-048-521-107
Manufacturer:EDAC
Manufacturer Number:845-048-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-521-107

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 48 positions with a single row layout and a compact .1 inch pitch, allowing for efficient signal transmission. The durable housing, constructed from UL 94V-0 Diallyl Phthalate, ensures reliability in any environment, withstanding temperatures ranging from -40 to 105°C. Crafted with precision, the connector boasts Copper Alloy contacts for optimal conductivity. Its straight mount orientation and .2 inch row spacing offer easy installation and secure attachment. Elevate your electronic projects with this essential component.