845-048-521-108

Heilind Number:EDA845-048-521-108
Manufacturer:EDAC
Manufacturer Number:845-048-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-521-108

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 48 positions, offering ample room for efficient data transmission. The durable UL 94V-0 Diallyl Phthalate housing ensures reliability, even in demanding environments. Crafted with precision, the copper alloy contacts guarantee optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates easy installation. Its straight mount orientation further simplifies the setup process. Operating within a wide temperature range of -40 to 105°C, it's suitable for various applications. Upgrade your connectivity solutions with this top-tier PCB connector.