845-048-521-112

Heilind Number:EDA845-048-521-112
Manufacturer:EDAC
Manufacturer Number:845-048-521-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-521-112

Detailed Description

Enhance connectivity in your electronic devices with this high-performance PCB connector. Featuring 48 positions in a single row, it offers seamless board-to-board connectivity with a pitch of .1 inches. The durable housing material, made of UL 94V-0 Diallyl Phthalate, ensures reliable performance even in demanding environments. Crafted with copper alloy contacts, it guarantees efficient power transmission with an amperage of 3A. Designed for easy integration, its straight mount orientation and compact .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.