845-048-521-201

Heilind Number:EDA845-048-521-201
Manufacturer:EDAC
Manufacturer Number:845-048-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-521-201

Detailed Description

Enhance your PCB connectivity with our green Board To Board Card Edge Connector. Designed for optimal performance, this connector features UL 94V-0 Diallyl Phthalate housing material, ensuring safety and durability. With two rows and 48 positions, it offers ample space for seamless board-to-board connections. The copper alloy contacts guarantee reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise positioning on your PCB. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for various applications. Upgrade your setup with this high-quality connector for efficient and secure PCB connections.