845-048-521-203

Heilind Number:EDA845-048-521-203
Manufacturer:EDAC
Manufacturer Number:845-048-521-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-521-203

Detailed Description

Enhance the connectivity of your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sturdy housing material made of UL 94V-0 Diallyl Phthalate in a sleek green color, this connector is not only durable but also visually appealing. With a double row design and a total of 48 positions, it offers ample space for multiple connections. The contact material, Copper Alloy, ensures reliable and efficient power transmission. It operates smoothly in a wide temperature range from -40 to 105 °C, making it suitable for various environments. The straight mount orientation simplifies installation, while the .1-inch pitch and .2-inch row spacing provide precision in connectivity. Ideal for use in industrial and commercial applications, this connector is a must-have for any electronics enthusiast or professional.