845-048-521-204

Heilind Number:EDA845-048-521-204
Manufacturer:EDAC
Manufacturer Number:845-048-521-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-521-204

Detailed Description

Enhance connectivity within your electronic devices with this high-performing Board To Board PCB Connector. Featuring a vibrant Green color, it stands out for its efficient power transmission, with an amperage of 3 A. The durable UL 94V-0 Diallyl Phthalate housing material ensures long-lasting use, even in demanding environments. With two rows and a total of 48 contact positions, it offers ample space for secure and stable connections. Crafted with precision, the copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Designed for seamless integration, its straight mount orientation and -40 to 105 °C operating temperature range make it suitable for a wide range of applications in the electronics industry. Upgrade your PCB connections with this essential component.