845-048-521-208

Heilind Number:EDA845-048-521-208
Manufacturer:EDAC
Manufacturer Number:845-048-521-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-521-208

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for efficiency and durability, it features two rows with a total of 48 positions for seamless data transmission. The Copper Alloy contact material ensures reliable conductivity, while the UL 94V-0 Diallyl Phthalate housing material offers superior protection. With a pitch of .1 inches and row spacing of .2 inches, precise positioning is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation makes installation a breeze, and the vibrant green color adds a touch of visual appeal to your setup. Trust in this connector for secure and efficient board-to-board connections in your electronic projects.