845-048-521-402

Heilind Number:EDA845-048-521-402
Manufacturer:EDAC
Manufacturer Number:845-048-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-521-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-521-402

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 48 positions in a single row with a pitch of .1 inches and row spacing of .2 inches, ensuring precise and efficient connections. The connector boasts a durable housing material of UL 94V-0 Diallyl Phthalate and contact material made of Copper Alloy, guaranteeing reliability and longevity. With a straight mount orientation, it offers easy installation onto your PCB. Operating smoothly in a temperature range of -40 to 105°C, it is suitable for various environments. Upgrade your electronic assemblies with this essential component.