845-048-521-403

Heilind Number:EDA845-048-521-403
Manufacturer:EDAC
Manufacturer Number:845-048-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-521-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-521-403

Detailed Description

Enhance your circuit connectivity with this high-performance Board to Board PCB Connector. Featuring 48 positions in a single row, it ensures seamless data transmission on your PCB. Crafted with precision, the housing material is UL 94V-0 Diallyl Phthalate, offering both durability and safety. The contact material, Copper Alloy, guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient signal routing. Designed for optimal functionality, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Perfect for a wide range of applications, it's a must-have component for your electronic projects.