845-048-521-404

Heilind Number:EDA845-048-521-404
Manufacturer:EDAC
Manufacturer Number:845-048-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-521-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-521-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a single row design with 48 positions, it ensures seamless data transmission. The connector, made of durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, guarantees reliable operation even in harsh environments. With a compact pitch of .1 inches and row spacing of .2 inches, it allows for efficient PCB mounting. Its straight mount orientation offers easy installation, while an operating temperature range of -40 to 105°C ensures stable performance. Ideal for a variety of applications, this green connector is a must-have for your PCB assembly projects.