845-048-521-407

Heilind Number:EDA845-048-521-407
Manufacturer:EDAC
Manufacturer Number:845-048-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-521-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-521-407

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features 48 positions with a single row layout, ensuring optimal connectivity. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees both reliability and longevity. The .1-inch pitch and .2-inch row spacing allow for precise and secure PCB mounting. Operating smoothly in a wide temperature range from -40 to 105 °C, it is perfect for various industrial applications. Upgrade your setups with this essential component, a must-have in any electronics toolkit.