845-048-521-408

Heilind Number:EDA845-048-521-408
Manufacturer:EDAC
Manufacturer Number:845-048-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-521-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-521-408

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features 48 positions in a single row, ensuring efficient data transmission. The durable UL 94V-0 Diallyl Phthalate housing, paired with Copper Alloy contacts, guarantees reliability in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating between -40 and 105°C, it's suitable for a wide range of applications. Upgrade your system's connectivity with this essential component.