845-048-521-503

Heilind Number:EDA845-048-521-503
Manufacturer:EDAC
Manufacturer Number:845-048-521-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-521-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-521-503

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board-To-Board PCB Connector. Designed for optimal efficiency, it features 48 positions with a dual-row layout, ensuring seamless data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees safety and longevity. Copper alloy contacts provide reliable conductivity, while a pitch of .1 inch and row spacing of .2 inch allow for precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB connections with this essential component.