845-048-521-504

Heilind Number:EDA845-048-521-504
Manufacturer:EDAC
Manufacturer Number:845-048-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-521-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-521-504

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features two rows, each housing 48 copper alloy contacts for optimal signal transmission. The UL 94V-0 Diallyl Phthalate housing ensures durability and safety, while its straight mount orientation allows for easy installation. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and reliable connectivity. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various applications. Upgrade your electronic assemblies with this essential component.