845-048-521-507

Heilind Number:EDA845-048-521-507
Manufacturer:EDAC
Manufacturer Number:845-048-521-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-521-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-521-507

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green housing constructed from UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Its dual-row design with a pitch of .1 inches and row spacing of .2 inches offers efficient power delivery, with 48 copper alloy contacts providing reliable connectivity. Suitable for a wide range of applications, this connector boasts a straight mount orientation and an operating temperature range of -40 to 105°C. Upgrade your PCB assembly with this essential component for seamless data transfer and power distribution.