845-048-521-508

Heilind Number:EDA845-048-521-508
Manufacturer:EDAC
Manufacturer Number:845-048-521-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-521-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-521-508

Detailed Description

Enhance connectivity with our high-performance Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a sleek Green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety in operation. With two rows of 48 positions each and a pitch of .1 inches, it offers ample connections for your PCB layout. The contact material, Copper Alloy, guarantees reliable signal transmission. Its straight mount orientation and row spacing of .2 inches make installation easy and efficient. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for diverse environmental conditions. Upgrade your connectivity solutions with this essential component.