845-048-521-512

Heilind Number:EDA845-048-521-512
Manufacturer:EDAC
Manufacturer Number:845-048-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-521-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-521-512

Detailed Description

Enhance your connectivity with our Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both performance and safety. With two rows and a total of 48 positions, it offers ample room for your PCB connections. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various environments. Whether you're a professional in the field or a DIY enthusiast, this connector is a must-have for your projects. Upgrade your setup today and experience the difference in connectivity.