845-048-521-602

Heilind Number:EDA845-048-521-602
Manufacturer:EDAC
Manufacturer Number:845-048-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-521-602

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it offers 48 positions with a single row layout, ensuring efficient data transfer. The durable UL 94V-0 Diallyl Phthalate housing guarantees reliability in any application, while the Copper Alloy contacts provide optimal conductivity. With a compact pitch of .1 inch and row spacing of .2 inch, it's perfect for tight PCB layouts. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for demanding environments. Upgrade your setup with this essential component for enhanced connectivity.