845-048-521-603

Heilind Number:EDA845-048-521-603
Manufacturer:EDAC
Manufacturer Number:845-048-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-521-603

Detailed Description

Enhance your circuitry with this high-performance Board To Board PCB Connector, boasting 48 positions for seamless connectivity. Crafted with precision, it features a pitch of .1 inches and row spacing of .2 inches, ensuring optimal signal transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and reliability in any application. Its Copper Alloy contacts provide efficient power delivery, with an amperage of 3A. Designed for convenience, this connector offers straight mount orientation, fitting seamlessly into your setup. Operating flawlessly in a wide temperature range of -40 to 105°C, it's ideal for various environments. Upgrade your electronic devices with this essential component for seamless performance.