845-048-521-604

Heilind Number:EDA845-048-521-604
Manufacturer:EDAC
Manufacturer Number:845-048-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-521-604

Detailed Description

Experience seamless connectivity with our Board To Board PCB Connector, designed for optimal performance in electronic assemblies. Featuring 48 positions in a single row, this connector ensures efficient data transmission. Its rugged housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability even in harsh environments. The copper alloy contacts provide reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation, installation is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your PCB assembly needs. Elevate your connectivity game with this essential component.