845-048-521-607

Heilind Number:EDA845-048-521-607
Manufacturer:EDAC
Manufacturer Number:845-048-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-521-607

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector, designed for seamless integration and reliable transmission. Featuring a single row with 48 positions and a compact pitch of .1 inches, it ensures efficient signal transfer in your electronic assemblies. The connector's durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts guarantee long-lasting performance, even in harsh operating conditions ranging from -40 to 105 °C. With a straight mount orientation and a convenient row spacing of .2 inches, it offers easy installation and optimal space utilization. Trust in this connector for your critical applications in various industries, delivering exceptional quality and durability. Elevate your connectivity solutions with this essential component.