845-048-521-608

Heilind Number:EDA845-048-521-608
Manufacturer:EDAC
Manufacturer Number:845-048-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-521-608

Detailed Description

Enhance your electronic connections with our high-quality Green Board To Board PCB Connector. Designed for seamless integration, this connector features 48 positions with a 0.1-inch pitch, ensuring precise and reliable communication between your devices. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material guarantee long-lasting performance, even in harsh environments. With a straight mount orientation and a row spacing of 0.2 inches, it provides easy installation on your PCB. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your connectivity solutions with this essential component.