845-048-521-612

Heilind Number:EDA845-048-521-612
Manufacturer:EDAC
Manufacturer Number:845-048-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-521-612

Detailed Description

Enhance your printed circuit board connections with our cutting-edge Board to Board PCB Connector. This sleek, green connector boasts a single row with 48 positions, ensuring seamless data transmission. Crafted with precision, it features durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts for optimal conductivity. The .1-inch pitch and .2-inch row spacing offer efficient signal transfer, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees reliable performance in any environment. Upgrade your connectivity solutions with this essential component.