845-048-521-802

Heilind Number:EDA845-048-521-802
Manufacturer:EDAC
Manufacturer Number:845-048-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-521-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-To-Board PCB Connector. Designed with precision and reliability in mind, it features 48 positions in a dual-row configuration, allowing for seamless data transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures optimal protection and longevity. Each contact is made of robust Copper Alloy, guaranteeing stable and efficient power delivery. With a pitch of .1 inch and row spacing of .2 inches, this connector offers precise alignment and secure mating. Its straight mount orientation facilitates easy installation onto PCBs, while the broad operating temperature range of -40 to 105°C ensures reliability in various environments. Perfect for professional and DIY electronics projects, this connector is a must-have for seamless signal transmission.