845-048-521-804

Heilind Number:EDA845-048-521-804
Manufacturer:EDAC
Manufacturer Number:845-048-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-521-804

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this high-performance connector features 48 positions across two rows, allowing for efficient data transfer. Crafted with precision, the contact material is made of durable Copper Alloy, ensuring long-lasting reliability. The housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and compliance with industry standards. With a pitch of .1 inch and row spacing of .2 inch, this connector offers optimal space utilization on your board. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures stability in diverse environments. Perfect for demanding applications, this green-colored connector is a must-have for your electronic projects. Upgrade to superior connectivity with ease.