845-048-521-807

Heilind Number:EDA845-048-521-807
Manufacturer:EDAC
Manufacturer Number:845-048-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-521-807

Detailed Description

Enhance your PCB connectivity with this 48-position Board-to-Board Card Edge Connector. Designed for reliable performance, it features a durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts. With a 3A amperage and operating temperature range of -40 to 105°C, it ensures efficient power transmission in various environments. The connector, with a pitch of .1 inches and row spacing of .2 inches, offers precise alignment on your circuit board. Its straight mount orientation and dual rows facilitate seamless integration, making it ideal for a wide range of applications. Upgrade your connectivity solutions with this versatile and robust connector.