845-048-521-808

Heilind Number:EDA845-048-521-808
Manufacturer:EDAC
Manufacturer Number:845-048-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-521-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Connector. Featuring a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With two rows and a total of 48 positions, it offers ample space for seamless connections. The Copper Alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mount orientation, it facilitates easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Elevate your PCB assembly with this reliable and versatile component.