845-048-523-101

Heilind Number:EDA845-048-523-101
Manufacturer:EDAC
Manufacturer Number:845-048-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-523-101

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 48 positions in a single row, ensuring efficient data transfer. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is achieved during assembly. Each contact is made of Copper Alloy for optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of applications. Its straight mount orientation allows for easy installation on PCBs, making it an essential component for electronics manufacturing. Elevate your connectivity solutions with this reliable and efficient connector.