845-048-523-212

Heilind Number:EDA845-048-523-212
Manufacturer:EDAC
Manufacturer Number:845-048-523-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-523-212

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board PCB Connector. Engineered for seamless integration, it features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a striking Green hue. With a double-row design and a total of 48 positions, this connector ensures reliable data transfer in even the most demanding environments. The contact material, made from Copper Alloy, guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Upgrade your setup today with this essential component for seamless connectivity.