845-048-523-404

Heilind Number:EDA845-048-523-404
Manufacturer:EDAC
Manufacturer Number:845-048-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-523-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-523-404

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless board-to-board connections, this straight-mount connector boasts 48 positions and a green housing made of UL 94V-0 Diallyl Phthalate for optimal durability. The contact material, crafted from Copper Alloy, ensures efficient power transmission, while the precise .1-inch pitch and .2-inch row spacing guarantee a secure fit. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for various applications in the electronics industry. Upgrade your setup with this reliable connector and experience enhanced performance and longevity.