845-048-523-507

Heilind Number:EDA845-048-523-507
Manufacturer:EDAC
Manufacturer Number:845-048-523-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-523-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-523-507

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector. Designed with precision and durability in mind, this essential component features a straight mount orientation, ideal for seamless integration. With two rows and 48 positions, it offers ample connectivity for your circuit board needs. The green-colored housing, crafted from UL 94V-0 Diallyl Phthalate, ensures both safety and reliability. Each contact is made from robust copper alloy, guaranteeing efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component for seamless and reliable circuit board connections.