845-048-523-512

Heilind Number:EDA845-048-523-512
Manufacturer:EDAC
Manufacturer Number:845-048-523-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-523-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-523-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation and a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation even in challenging environments. The 48-position connector boasts two rows with a .1-inch pitch and .2-inch row spacing, facilitating efficient data transmission. Crafted with precision, it guarantees secure contact with its Copper Alloy terminals, rated for an amperage of 3A. Operable in a wide temperature range from -40 to 105°C, this connector is suitable for various applications. Upgrade your PCB connections with this essential component, a must-have in any electronics toolkit.