845-048-523-802

Heilind Number:EDA845-048-523-802
Manufacturer:EDAC
Manufacturer Number:845-048-523-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-523-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-523-802

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue. With two rows of 48 contact positions, this connector ensures reliable power delivery at a low amperage of 3 A. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Designed for straight mounting orientation, it's perfect for seamless integration into your electronic assemblies. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for various applications. Upgrade your connectivity solutions with this high-performance connector.