845-048-523-803

Heilind Number:EDA845-048-523-803
Manufacturer:EDAC
Manufacturer Number:845-048-523-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-523-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-523-803

Detailed Description

Elevate your PCB connectivity with this cutting-edge Board To Board PCB Connector in a sleek green hue. Designed for optimal performance, it features a durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contact material. This connector boasts two rows with a .1 inch pitch and .2 inch row spacing, accommodating a total of 48 positions for seamless board-to-board integration. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C guarantees reliable functionality in various environments. Upgrade your electronic assemblies with this essential component.