845-048-523-812

Heilind Number:EDA845-048-523-812
Manufacturer:EDAC
Manufacturer Number:845-048-523-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-523-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-523-812

Detailed Description

Enhance connectivity within your electronic devices with this meticulously designed Board To Board PCB Connector. Featuring a vibrant Green hue and crafted from UL 94V-0 Diallyl Phthalate, the housing ensures both durability and safety. With two rows of 48 positions each, this connector offers ample space for secure and efficient interconnections. The contact material, made from Copper Alloy, guarantees reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a versatile component for various applications. The straight mount orientation and convenient .1-inch pitch further enhance its usability. Upgrade your PCB assembly with this high-performance connector, a key player in the seamless functioning of your electronic systems.