845-048-524-101

Heilind Number:EDA845-048-524-101
Manufacturer:EDAC
Manufacturer Number:845-048-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-524-101

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, it ensures reliable and durable operation even in challenging environments. With a single row design and a pitch of .1 inches, this connector offers seamless integration for your electronic projects. The 48 copper alloy contacts guarantee efficient signal transmission, while the straight mount orientation and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is a versatile and dependable solution for all your connectivity needs. Upgrade your circuit boards with this essential component and experience enhanced performance and connectivity.