845-048-524-404

Heilind Number:EDA845-048-524-404
Manufacturer:EDAC
Manufacturer Number:845-048-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-524-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-524-404

Detailed Description

Enhance connectivity on your PCB with our Green Card Edge Connector. Designed for high-performance applications, this connector boasts an amperage of 3A and is crafted with durable UL 94V-0 Diallyl Phthalate housing material. With 48 positions and a compact .1-inch pitch, it ensures efficient signal transmission. The Copper Alloy contacts guarantee reliable conductivity, even in demanding environments. Its straight mount orientation and 1-row design make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Explore our range of board-to-board connectors for seamless integration.