845-048-524-812

Heilind Number:EDA845-048-524-812
Manufacturer:EDAC
Manufacturer Number:845-048-524-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-524-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-524-812

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, its 48 positions and 2 rows offer ample connectivity for your electronic devices. The durable UL 94V-0 Diallyl Phthalate housing ensures reliable operation even in harsh environments, while the Copper Alloy contacts guarantee optimal signal transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates precise and efficient PCB assembly. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your devices with this essential component for seamless and efficient electronic connections.