845-048-525-102

Heilind Number:EDA845-048-525-102
Manufacturer:EDAC
Manufacturer Number:845-048-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-525-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-525-102

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and a single row configuration with 48 positions, ensuring efficient data transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in all operating environments, with an impressive temperature range of -40 to 105°C. Crafted with precision, the copper alloy contact material and .1-inch pitch deliver optimal conductivity. Perfect for green boards, this connector is a vital component for any PCB assembly project.